3-1418448-2
3POS. AMP MCP1.5k REC HSG,CODC
Enhance your automotive connectivity with our HDSCS series housing for female terminals, designed for top-notch performance in signal circuit applications. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, this IP67-rated housing ensures reliable operation even in harsh environments. Featuring three positions and a 4mm pitch, it offers secure connections with a voltage rating of 60V DC. The black housing, measuring 1.417 inches in length, 1.211 inches in height, and 0.728 inches in width, is serviceable and sealable for added convenience. Suitable for industrial and commercial transportation applications, this connector system guarantees quality and durability, meeting RoHS compliance standards. Upgrade your automotive setups with this essential accessory for efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418448-2 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | Other |
Height: | 1.211 in, 30.75 mm |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1418448-2 |
SKU: | AMP3-1418448-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |