1586077-1
03P UMNL PIN HDR ASSY W/O DRNS
Enhance your power connections with this durable and reliable three-position pin header. Designed for board mount installation with through-hole solder termination, it ensures secure and stable conductivity. The housing, made of high-quality nylon in a natural color, meets UL 94V-2 flammability standards for added safety. With a pitch of 6.35mm (.25 inches) and a contact rating of 12A at 600V AC, it's ideal for power applications. The vertical mount orientation and latch mating retention type guarantee easy and secure assembly, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in various environments. Whether for appliances or industrial equipment, this header, with its pre-tin contact plating and inline layout, offers efficient power transmission. RoHS compliant and designed for wire-to-board connectivity, it's a versatile solution for your power connector needs. Packaged in quantities of 100, it's perfect for both prototyping and production. Elevate your power connectivity with this high-performance header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586077-1 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 13.97 mm, .549 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .174 in, 4.44 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586077-1 |
SKU: | AMP1586077-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |