1586090-1
06P UMNL PINHDR NO DRAIN HOLE
Enhance power connectivity with this durable two-row board mount connector. Crafted from high-quality nylon housing in a natural color, it offers reliable performance in various applications. Featuring through-hole solder termination and phosphor bronze contacts, it ensures secure and efficient power transmission. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it meets stringent industry standards. This 6-position connector, suitable for power circuit applications, is UL 94V-2 compliant for added safety. Its vertical mount orientation and latch mating retention type make installation and maintenance hassle-free. Operating in a wide temperature range (-40 - 105°C, -40 - 221°F), it guarantees consistent performance even in harsh environments. Ideal for appliances and other power-related systems, this header connector is RoHS compliant, aligning with environmental regulations. Upgrade your power connections with this high-performance and reliable connector solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586090-1 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 13.97 mm, .549 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm, .549 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .174 in, 4.44 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586090-1 |
SKU: | AMP1586090-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |