1586174-1
06P UMNL PIN HDR 94VO NDH
Enhance your power connectivity with the Universal MATE-N-LOK series, featuring a durable white nylon housing and two rows of six pin contacts for reliable board mounting. Each contact, made of phosphor bronze and pre-tinned for optimal performance, can handle up to 12A of current at 600V AC. With a pitch of 6.35mm (.25 in) and polarization for secure mating alignment, these headers are ideal for power circuit applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they ensure stability in various environments. Compliant with UL 94V-0 flammability standards and RoHS regulations, these receptacles guarantee safety and environmental responsibility. The package includes 100 pieces, making it a convenient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586174-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 13.97 mm, .549 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm, .549 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .174 in, 4.44 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586174-1 |
SKU: | AMP1586174-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |