1586076-1
02P UMNL PIN HDR W/O DRNS V2
Easily install power connections with this Board Mount Power Connector. Featuring a durable Nylon housing in a natural color, this connector is designed for through-hole soldering on a PCB. With a 600 V AC voltage rating and 12 A contact amperage, it ensures reliable performance in power applications. The connector offers four positions with inline contact layout, ideal for power transmission. Its vertical mount orientation and latch mating retention type provide secure assembly, while the polarization mating alignment ensures proper connection. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), this connector guarantees safety and functionality in various environments. Perfect for appliances and other power circuit applications, it is RoHS compliant for environmentally friendly use. Each package includes 100 connectors, making it a convenient choice for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586076-1 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 13.97 mm, .549 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm, .549 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .174 in, 4.44 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586076-1 |
SKU: | AMP1586076-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |