1601172-2
059 X 032 TAB STD SMZ TERM
Our SIAMEZE series Magnet Wire Terminals are designed for secure and efficient wire termination. Featuring an IDC Standard termination method and Tab terminal type, they ensure easy installation and reliable connectivity. These terminals are perfect for a wide range of applications, from industrial machinery to consumer electronics. With RoHS compliance and high-quality construction, you can trust in their performance and durability. Upgrade your wire termination process with our SIAMEZE series terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601172-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601172-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .82 mm / .032 in |
Material Thickness: | .825 mm / .0325 in |
Overall Length: | 21.08 mm / .83 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .825 mm / .0325 in |
Terminal Height: | 5.59 mm / .22 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |