Enhance your electrical connections with these FF 110 Tab 22-20AWG TPBR LP terminals from our FASTON 110 series. Crafted with durable brass and plated with tin, they ensure reliable performance in various applications. The straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 20 to 22 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for use in diverse environments. Their open barrel construction accepts wire insulation diameters of 1.4 to 2.21 mm, providing versatility for your projects. Trust in our RoHS-compliant Quick Disconnects for high-quality tab terminals that meet your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160309-2
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 22 mm, .86 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 22 AWG, .32 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .087 in, 1.4 - 2.21 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160309-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1 mm / .04 in
Line: FASTON .110
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: