Enhance your electrical connections with our FASTON 110 Flag Receptacle, designed for seamless integration into 22-16 AWG wire systems. Crafted from durable brass with pre-tin plating, this terminal guarantees optimal conductivity and longevity. Its flag orientation and F-Crimp design ensure secure attachment, while the wide operating temperature range of -40 to 110 °C (-40 to 230 °F) allows for versatile use. Compatible with tabs of .11 in (2.8 mm) width and .51 mm (.02 in) thickness, this product is RoHS compliant, meeting strict environmental standards. Elevate your crimp terminal setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63233-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 22 AWG, .32 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63233-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
Wire Insulation Support: Without
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: