Effortlessly secure and power up your electrical connections with our FF 250 REC 4-6MM2 BR Silver Plated receptacle. Part of the FASTIN-FASTON 250 series, this straight orientation terminal is designed for 10-12 AWG wire sizes, offering reliable performance in a range of applications. Crafted from durable brass with silver plating, it ensures optimal conductivity, while the F-Crimp design guarantees a secure attachment. With an overall length of .755 inches and compatibility with 6.35mm wide tabs, it's a versatile solution for your crimping needs. Trust in our Quick Disconnects for quality and efficiency in your projects. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160811-5
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Silver
Overall Length: 19.2 mm, .755 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .134 - .2 in, 3.4 - 5.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160811-5
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: None
CSA Certified: No
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .042 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: