Effortlessly connect and secure wires with our FF 187 FASTIN-FASTON 250 Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for precision. Compatible with wire sizes 15-20 AWG, it accommodates insulation diameters of 1.5-2.4mm. The F-Crimp barrel ensures a reliable connection, making it ideal for various applications. With an operating temperature range of -40 to 110°C, it guarantees performance in diverse environments. RoHS compliant, this receptacle upholds quality and environmental standards. Trust in its functionality for efficient wire termination tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282180-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16.6 mm, .653 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .059 - .094 in, 1.5 - 2.4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP282180-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Voltage (Max): 250 V
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Extraction Force: 4 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: