5-160526-7
FF 250 REC 0.5-1.5MM2 TPBR
Effortlessly connect and disconnect wires with our FF 250 Receptacle. Designed for wire sizes ranging from 0.5 to 1.5mm², this terminal features a durable brass construction with a tin plating for enhanced conductivity. With a straight orientation and open barrel design, it accommodates tabs with widths of 6.35mm and thicknesses of 0.81mm, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 110°C, it ensures reliable performance even in harsh environments. Perfect for 15-20 AWG wires, this receptacle guarantees secure crimping with an F-Crimp type. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-160526-7 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160526-7 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .32 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download |
06/30/2018 | P-18-015954 - Manufacturing location change. Following Part Numbers will be transferred from TE Collengo Plant to TE Linkdale Plant. Please contact your TE Sales Engineer with any questions. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |