280080-2
FF 250 REC TERMINAL 11-10 AWG PTPB
Easily and securely connect 10-11 AWG wires with our FF 250 REC TERMINAL. Designed for efficient crimping, this straight receptacle terminal features a durable Phosphor Bronze construction with Pre-Tin plating, ensuring reliable conductivity. With a compatible tab width of 6.35mm and thickness of .81mm, it accommodates various tab sizes. Its open barrel design accepts wire insulation diameters ranging from .134 to .201 inches, making it versatile for a range of applications. Meeting RoHS compliance standards, this terminal is not only high-performing but also environmentally friendly. The FASTIN-FASTON 250 series offers a quick and efficient solution for your wire connection needs, whether in industrial or residential settings. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees consistent performance even in demanding environments. Trust in our Quick Disconnects product line for quality, reliable connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280080-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 1.185 in, 30.1 mm |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 11 AWG, 4 - 5.2 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .134 - .201 in, 3.4 - 5.2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP280080-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 250 V |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.5 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |