167294-1

25P HDP20 PLUG ASSY

Part Aliases: TE Connectivity D87023-000,AMP-0-0167294-1  
Enhance your signal connectivity with this high-quality 25-contact plug connector designed for optimal performance. Constructed with UL 94V-0 compliant thermoplastic housing and tin-plated steel shell, it ensures durability and safety. The 2.74mm pitch and 20-size contacts guarantee secure, efficient transmission. With a wide operating temperature range of -55 to 105°C, this connector is suitable for various environments. Perfect for data and devices applications, it offers reliable cable-to-cable connection, featuring a full metal shell for enhanced shielding. RoHS compliant and meticulously engineered, it's a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 167294-1
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Pitch:.108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
Shell Size:3
Contact Size:20
Shell Plating:Tin
Insert Material:Glass-Filled Nylon
Package Quantity:50
Number of Positions:25
Housing Color:Black
GPL:035
Shell Material:Steel
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4931
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:1.73 mm
Grounding Indents:With
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:D87023-000,AMP-0-0167294-1 167294-1
SKU:AMP167294-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2016E-16-001725 - Product Improvement. There have are several different flange thickness on various drawings. In tracking the actual part flange thickness we realized that the tolerances were not covering the entire range of readings. So the thicknesses have been increased by a maximum of 0.1 mm on the drawings. Download