170303-1
FF 250 REC 22-18AWG BR WITH LATCH
Easily connect and secure wires with our FF 250 REC 22-18AWG BR WITH LATCH receptacle, part of the FASTIN-FASTON 250 series. Crafted from brass with unplated contact plating, this straight orientation terminal is designed for efficient crimping of 18-22 AWG wires. With an overall length of 21.5mm, it accommodates tabs with a width of 6.35mm and thickness of .81mm. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant product ensures reliable performance in various environments. Suitable for applications in connectors, crimp terminals, and housings, this receptacle offers a durable and secure solution for your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170303-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 21.5 mm, .846 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .102 in, 1.52 - 2.6 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170303-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 4.9 - 34.3 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
01/20/2014 | E-13-016602 - Document clarification. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |