Effortlessly connect wires with our FF 250 series FASTIN-FASTON receptacles, designed for 0.5-1.5mm² wire sizes. Crafted from unplated brass, these straight orientation terminals offer reliable conductivity in a range of applications. With a compatible tab width of 6.35mm, they accommodate 15-20 AWG wires, while the F-Crimp design ensures secure connections. Operating efficiently in temperatures ranging from -40 to 110°C, they are versatile and durable. Perfect for various projects, these receptacles comply with RoHS regulations, prioritizing environmental responsibility. Upgrade your connectivity solutions with these high-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-160526-6
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19.2 mm, .755 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .13 in, 2.31 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160526-6
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .32 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: