Enhance your electrical connections with our FASTIN-FASTON 250 series receptacle, designed for secure and efficient terminal installations. Crafted from durable brass with an unplated finish, this straight orientation receptacle accommodates wire sizes ranging from 18 to 22 AWG (0.32 to 0.82 mm²). Its F-Crimp design ensures a reliable connection, while the open barrel type allows for easy installation. With an overall length of 19mm (0.748 in) and compatibility with 6.35mm (0.25 in) wide tabs, it's suitable for a variety of applications. Operating in temperatures from -40 to 110°C (-40 to 230°F) and meeting RoHS compliance standards, this receptacle guarantees quality and performance. Upgrade your crimp terminal setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280095-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19 mm, .748 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .13 in, 2.31 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP280095-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: