1740418-1
MAG-MATE PIN CONTACT
Easily secure your connections with our MAG-MATE Pin Contact. This essential component, part of the MAG-MATE series, guarantees reliable termination using the IDC Standard method. Featuring durable Pin terminals with mating retention barbs, it ensures a secure splice every time. A must-have for professionals in the field, this product is compliant with RoHS regulations, offering peace of mind in its environmental impact. Upgrade your connector setup with this high-quality component, available in the Connectors section of our catalog.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1740418-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1740418-1 |
Plating Material: | Phosphor Bronze / Tin |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 3.18 mm / .125 in |
Material Thickness: | .33 mm / .013 in |
Overall Length: | 19 mm / .748 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .57 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 7.6 mm / .299 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |