1247002-2
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Introducing the MAGMATE "300 SERIE" WITH MULTISPRING PIN, a versatile terminal solution designed for seamless connectivity. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method, making installation a breeze. Featuring Multispring technology, it ensures secure and reliable connections. The Pin terminal splice type further enhances its functionality, perfect for a variety of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're in need of Push Wire Terminals, Crimp Terminals, Housings, Splices, or Lugs, this product is a must-have in your inventory for efficient and effective connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1247002-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1247002-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |