2-1987224-7
MAGMATE-MQS TERMINAL
Easily connect magnet wire with our MAGMATE-MQS TERMINAL from the MAG-MATE series. Designed for efficient termination with IDC Standard methods, these Pin terminals ensure secure and reliable connections. Ideal for various applications, these terminals are part of our wide range of Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs. Rest assured, they are RoHS compliant, meeting environmental standards for your peace of mind. Upgrade your connectivity solutions with our quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1987224-7 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1987224-7 |
Plating Material: | Tin |
Terminal Orientation: | Offset |
Mating Pin Diameter: | .025 in |
Underplating Material: | Nickel |
Material Thickness: | .32 mm / .0125 in |
Overall Length: | 16.7 mm / .657 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0125 in |
Terminal Height: | 6.8 mm / .268 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |