Easily secure and connect wires with our MAG MATE PIN CONTACT. Part of the MAG-MATE series, this terminal features IDC Standard termination method for quick and efficient installation. With a pin terminal type, it ensures a reliable and secure splice for your magnet wire connections. Made for convenience and durability, our MAG MATE PIN CONTACT is a must-have for any wiring project. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your applications. Explore our wide range of products in the Connectors category, including Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2178472-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Pin
Terminal / Splice Type: Pin
Product: Magnet Wire Terminals
SKU: AMP2178472-1
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Pin Diameter: 2 mm / .078 in
Material Thickness: .424 mm / .0167 in
Overall Length: 19 mm / .748 in
Magnet Wire Size: 23 - 20 AWG / .57 - .81 mm
Stock Thickness (Magnet Wire Side): .32 mm / .0125 in
Terminal Height: 19 mm / .748 in
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: