1743271-2
SPT SLD 3P PLUG ASSY BLK
Discover the SPT SLD 3P PLUG ASSY in sleek black, a vital component in our Standard Power Timer series. Designed for automotive applications, this housing assembly ensures secure and efficient connections for up to three female terminals, with a pitch of 9.65mm. Crafted from durable PBT GF material, it guarantees reliability in signal circuitry. Featuring a sealable design and polarization for easy alignment, this assembly offers convenience and performance. With a cable exit angle of 180° and a compact 1.52-inch length, it fits seamlessly into your setup. The integrated primary locking feature adds an extra layer of security, while RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-wire connections, this assembly is a must-have in automotive connector accessories. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743271-2 |
Series: | Standard Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .379 in, 9.65 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.52 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.9 mm |
Width: | 1.31 in, 33.35 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1743271-2 |
SKU: | AMP1743271-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |