1743271-3

Heilind Number:AMP1743271-3
Manufacturer:TE Connectivity
Manufacturer Number:1743271-3
ECAD Model:
3D Model

Description:

SPT SLD 3P PLUG ASSY GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743271-3
Color:Gray
Series:Standard Power Timer
Number of Rows:1
Pitch:.379 in, 9.65 mm
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1743271-3

Detailed Description

Enhance your automotive connectivity with the Standard Power Timer 3P Plug Assembly in sleek gray. Designed for efficient performance, this assembly features a 180° cable exit angle and three positions for seamless power distribution. With a pitch of 9.65mm and a durable construction, it guarantees a secure and reliable connection in any automotive application. RoHS compliant and suitable for use in Automotive, Truck, Bus, & Off-Road Housings, this plug assembly is a must-have accessory for maintaining optimal functionality on the go. Upgrade your vehicle's power system with this essential component.