175151-2

AMP UNIVE. POWER CONN REC CONT

Part Aliases: TE Connectivity AMPS-0-0175151-2,CU3067-000  
Enhance your power connections with this versatile AMP Universal Power Connector Receptacle Contact. Designed for optimal performance in various applications, this contact features a cable mount for convenient free-hanging installation. Its durable brass construction ensures reliable conductivity, with a voltage rating of 300 V AC and 50 V AC. With a current capacity of 12 A, it's perfect for power transmission. The crimp termination method offers secure attachment to 22-26 AWG wires, while its high insulation resistance of 1000 MΩ guarantees safety. RoHS compliant and suitable for a wide temperature range from -30 to 105 °C, this contact is essential for power circuit applications in appliances and beyond. Each package contains 5000 pieces, making it ideal for large-scale projects. Trust in the quality and performance of this AMP Universal Power Connector Contact for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175151-2
Series:AMP Universal Power
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:300 V AC, 50 V AC
Contact Type:Receptacle
Package Quantity:5000
Contact Amperage:12 A
Termination Type:Crimp
Insulation Resistance:1000 MΩ
GPL:518
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0660
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.047 - .079 in, 1.2 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:AMPS-0-0175151-2,CU3067-000 175151-2
SKU:AMP175151-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2014P-14-009840 - Product improvement.To promote standardization the corrugated reel used.Download