179472-8
HOLDER FOR CT DBL ROW CRIMP 8P
Introducing the Holder for CT Double Row Crimp 8P, a essential accessory in the AMP CT series. Crafted in ivory, this holder facilitates secure connections with an overall height of 8.3mm and a pitch of 2mm. Designed for efficiency, it accommodates 8 positions with a row spacing of 6.6mm. Constructed from durable PA 66 material, it ensures reliable performance in a wide operating temperature range from -30 to 105°C. This accessory, suitable for wire to board connections, is RoHS compliant and comes in a package of 1000, making it ideal for various industrial applications. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179472-8 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Overall Height: | 8.3 mm |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.6 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 8 |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 30 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Length: | 12.29 mm, .484 in |
Height: | .326 in, 8.3 mm |
Width: | .334 in, 8.5 mm |
Part Aliases: | 179472-8 |
SKU: | AMP179472-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |