Experience seamless connectivity with our MCP 9.5 2P CAP HSG, designed for the AMP MCP Connector System. This housing, tailored for female terminals, ensures secure power transmission in automotive applications. Crafted from durable PBT GF material, it guarantees reliability in a wide temperature range from -40 to 80 °C (-40 to 176 °F). With a compact design featuring 2 positions and a 180° cable exit angle, it offers versatility in installation. The black housing with a height of .772 in (19.6 mm) and width of 2.598 in (66 mm) is both functional and aesthetically pleasing. Its primary locking feature on the terminal provides added security, making it serviceable for various automotive connector accessories. RoHS compliant and lead-free solder process capable, it meets stringent quality standards for environmentally conscious operation. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897198-2
Series: AMP MCP 9.5,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N10
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Power
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 19.6 mm, .772 in
Width: 2.598 in, 66 mm
Mating Tab Width: .374 in, 9.5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1897198-2
SKU: AMP1897198-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: