1743793-1
MCP 9.5MM 1P PLUG ASSY
Easily assemble power connections with our MCP 9.5MM 1P Plug Assembly. Designed for the AMP MCP 9.5 Connector System, this housing accommodates female terminals with one row and offers a secure, sealable fit for automotive applications. Made of durable PA GF material in sleek black, it ensures reliable performance. With a compact size and convenient wire-to-wire connection, it's perfect for various automotive projects. Featuring terminal position assurance and a primary locking feature, it guarantees proper mating and secure connections. RoHS compliant, this assembly meets environmental standards. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743793-1 |
Series: | AMP MCP 9.5,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 1 |
GPL: | N10 |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | 1.378 in |
Cable Exit Angle: | Other |
Height: | 1.346 in, 34.2 mm |
Width: | 2.322 in, 59 mm |
Mating Tab Width: | .374 in, 9.5 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1743793-1 |
SKU: | AMP1743793-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |