1355289-2
MCP9,5BU-GEH2P,GRAU
Introducing the MCP9,5BU-GEH2P, a versatile gray housing designed for female terminals within the AMP MCP 9.5 Connector System. With a single row configuration and a pitch of .492 inches (12.5 mm), this connector is suited for power applications in industrial and commercial transportation settings. Made from UL 94-HB compliant PA GF material, it ensures reliable performance in a wide operating temperature range from -40 to 85 °C (-40 to 185 °F). Featuring two positions, the housing offers secure connectivity for various voltage architectures including 12V, 24V, 42V, and 48V DC systems. Its compact design, measuring 1.402 x 1.811 x 1.181 inches, with a mating tab width of .374 inches (9.5 mm), allows for easy installation. Additionally, the housing is serviceable, with a primary locking feature on the terminal for added security. RoHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for automotive applications, this connector accessory ensures efficient power transmission in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355289-2 |
Series: | AMP MCP 9.5,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12.5 mm, .492 in |
Voltage: | 50 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.402 in |
Cable Exit Angle: | Other |
Height: | 1.181 in, 30 mm |
Width: | 1.811 in, 46 mm |
Mating Tab Width: | .374 in, 9.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1355289-2 |
SKU: | AMP1355289-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |