Introducing the MCP 9.5 2P CAP HSG, a key component in the AMP MCP Connector System. This housing, designed for male terminals, features a single row with a 9.4mm pitch, ideal for power circuit applications. With a durable PBT GF body material that meets UL 94-HB flammability standards, it ensures reliable performance in automotive environments, with an operating temperature range of -40 to 125°C. Its compact design, at 2.598 inches in length and 1.01 inches in height, offers easy installation. The gray housing, with a 180° cable exit angle, is serviceable and does not require sealing, making maintenance hassle-free. With a primary locking feature on the terminal, it provides secure connections. Perfect for wire-to-wire setups, this housing is a versatile solution for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1897198-3
Series: AMP MCP 9.5,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .37 in, 9.4 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N10
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: 2.598 in
Cable Exit Angle: 180°
Height: 1.01 in, 25.65 mm
Width: 1.157 in, 29.4 mm
Mating Tab Width: .374 in, 9.5 mm
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2-1897198-3
SKU: AMP2-1897198-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: