2005400-2
MCP 9.5MM 1P PLUG HSG BLK
Enhance your automotive connectivity with the MCP 9.5MM 1P Plug Housing in sleek black. Designed for female terminals, this housing features a single row with polarization for secure mating. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, it ensures reliable performance in harsh environments. With a compact size and cable exit angle of 180°, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), this housing is ideal for power circuit applications. Its serviceable design and primary locking feature on the terminal guarantee convenience and stability. Compliant with RoHS regulations, it is a sustainable choice for your automotive connector needs. Whether in wire-to-board or wire-to-device setups, this housing is a crucial component for seamless connectivity. Elevate your automotive systems with the MCP 9.5MM 1P Plug Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005400-2 |
Series: | AMP MCP 9.5,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 1 |
GPL: | N10 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.811 in |
Cable Exit Angle: | 180° |
Height: | 16.9 mm, .665 in |
Width: | 16.2 mm, .638 in |
Mating Tab Width: | .374 in, 9.5 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2005400-2 |
SKU: | AMP2005400-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |