1924340-1
36P, 2 Row Carrier for 54P LAC
Introducing the Generation Y Connector System, a versatile housing designed for female terminals in automotive applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity for signal circuits. Constructed with PA GF body material, it ensures durability in harsh environments, while its 180° cable exit angle and compact dimensions make it easy to integrate. Featuring 36 positions and a black housing, it meets industry standards for automotive connectors. With an operating temperature range of -40 to 100°C, it's suitable for a wide range of applications. Whether for wire-to-board or wire-to-device connections, this connector system provides efficient and secure mating. Its integrated primary locking feature and serviceability further enhance its usability. RoHS compliant and suitable for lead-free solder processes, it's a reliable choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924340-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 36 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.902 in |
Cable Exit Angle: | 180° |
Height: | .295 in, 7.5 mm |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1924340-1 |
SKU: | AMP1924340-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |