1924341-1
18P, 1 Row Carrier for54P LAC
Introducing a essential component for the Generation Y Connector System, this housing is designed for female terminals with a single row configuration. With a pitch of 2.54mm (.1 in) and a total of 18 positions, it ensures secure and efficient signal transmission in automotive applications. Crafted from durable PA GF material in sleek black, it offers reliable performance even in harsh operating conditions ranging from -40 to 100°C. Featuring a 180° cable exit angle and a compact design with dimensions of 1.902in x .65in x .236in (height), it is easy to install and service. The integrated polarization and primary locking feature guarantee a secure connection. Suitable for wire-to-board and wire-to-device setups, it is an essential accessory for automotive connector systems. Fully RoHS compliant, it meets environmental standards without compromising functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924341-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 18 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.902 in |
Cable Exit Angle: | 180° |
Height: | .236 in, 6 mm |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1924341-1 |
SKU: | AMP1924341-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |