2-1969540-4

HOUSING, PLUG, DUAL ROW, EP2.5

The Economy Power 2.5 Housing is a vital component for your connectivity needs. Designed for dual-row plugs, this receptacle housing in classic white is constructed from durable Nylon GF, meeting stringent flammability standards. With 24 positions and a 2.5mm pitch, it's ideal for power and signal applications, ensuring reliable performance. The cable mount feature allows for versatile installation, while the latch lock type offers secure mating. Operating in wide temperature ranges, from -55 to 105°C, this connector is suitable for various environments. Certified for UL 94V-0, it guarantees safety and quality. Perfect for appliances and other electronic devices, this connector is essential for efficient wire-to-wire connections. Packaged in quantities of 1000, it's convenient for large-scale projects. Upgrade your connectivity solutions with this high-quality housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969540-4
Color: White
Series: Economy Power 2.5
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1000
Lock Type: Latch
Number of Positions: 24
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Connector Length: 1.22 in, 31.04 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969540-4
SKU: AMP2-1969540-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download