3-1969567-2

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance your power and signal connections with this dual-row housing plug from the Economy Power 2.5 series. Designed for efficiency and reliability, it features a cable mount for easy installation. The nylon GF1 material ensures durability, while the UL 94V-0 flammability standard provides safety. With 32 positions and a pitch of 2.5mm, it accommodates various wire sizes (26-22 AWG) for versatile use. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for diverse applications. The housing configuration with both ends closed and a latch lock system guarantees secure connectivity. Compliant with RoHS regulations, this connector is environmentally friendly. Perfect for appliances and other electronic devices, it offers a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969567-2
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 700
Lock Type: Latch
Number of Positions: 32
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -25 - 105 °C, -13 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.616 in, 41.04 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .485 in, 12.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969567-2
SKU: AMP3-1969567-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download