1-1744439-1

EP2.5 Shrd HDR ASSY 11P VERT, GW

Introducing the Economy Power 2.5 EP2.5 Shrd HDR ASSY 11P VERT connector, an essential component for power and signal transmission in various applications. This vertical PCB mount header features a durable nylon housing in a sleek white finish, meeting UL 94V-0 flammability standards for added safety. With 11 copper alloy contacts plated with tin, it ensures reliable connectivity, suitable for voltages up to 250 VAC and currents up to 4.5 A. The through-hole solder termination method allows for secure attachment to the circuit board, while the compact design, measuring just 29.8 mm in length and 9.58 mm in width, optimizes space utilization. Operating within a wide temperature range from -55 to 105°C, this connector is robust and reliable in harsh environments. Whether for appliances or other electronic devices, this connector offers efficient wire-to-board assembly, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744439-1
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4.5 A
Number of Positions: 11
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.173 in, 29.8 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-1
SKU: AMP1-1744439-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: