1969730-4
EP2.5 Shrouded HDR ASSY 4P VER
Enhance your power and signal connections with our Economy Power 2.5 series Shrouded Header Assembly. Designed for board mounting, this assembly features a durable Polybutylene Terephthalate housing in a natural color. With a 2.5mm pitch and four positions, it offers reliable performance in a variety of applications. The contact pins, plated with tin and underplated with nickel, ensure optimal conductivity. Operating in temperatures ranging from -55 to 105°C, this assembly is suitable for use in a wide range of environments. Its vertical mount orientation and boardlock PCB retention make installation secure and straightforward. Compliant with UL 94V-0 standards and RoHS regulations, it meets quality and environmental standards. Perfect for appliances and other electronic devices, this assembly is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-4 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-4 |
SKU: | AMP1969730-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |