1969591-6

HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5

Easily mountable on panels, our Housing Receptacle is a reliable solution for your power and signal circuit applications. With a single row design and housing made of durable Nylon - GF material, it ensures secure connections. The connector features a 2.5mm pitch, accommodating 6 positions for efficient wiring. Operating at temperatures ranging from -25 to 105°C, it offers versatility in various environments. Compliant with RoHS standards, this connector is environmentally friendly. Its latch lock type provides added security, and with UL 94V-0 flammability rating, safety is guaranteed. Suitable for wire sizes 26-22 AWG, it's a perfect fit for your appliances. Each package includes 10,000 units, making it ideal for bulk applications. The natural color blends seamlessly with any setup, while the compact dimensions of .26 in height and .689 in length ensure easy installation. Trust in our Economy Power 2.5 series for efficient and durable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1969591-6
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 1
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 6
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: Without
Connector Height: .26 in, 6.6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 17.5 mm, .689 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 18.17 mm, .715 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1969591-6
SKU: AMP1969591-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: