1-1744446-3

Hdr Assy, EP 2.5 RA, 13 Pos., GW

Enhance your power and signal connections with this Economy Power 2.5 series Header Assembly. Designed for optimal performance, this assembly features a 13-position, right-angle mount orientation for seamless integration onto printed circuit boards. The nylon housing with UL 94V-0 flammability standard ensures durability and safety, while the copper alloy contacts with tin plating offer reliable conductivity. With a contact rating of 4.5A at 250VAC, this assembly is suitable for various applications. Incorporating Through Hole - Solder termination, it guarantees secure and stable connections. Its compact dimensions of 7.6mm in height, 7.5mm in length, and 12.6mm in width make it space-efficient, ideal for appliances and other electronic devices. Complete with 250 pieces per box packaging, this Header Assembly is a must-have for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744446-3
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.5 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 101
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 12.6 mm, .496 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744446-3
SKU: AMP1-1744446-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: