1744418-6
6 POS EP 2.5 HDR, GLOW WIRE
Enhance your power and signal connectivity with our Economy Power 2.5 series housing, designed for efficient board mounting in electronic applications. Constructed with durable nylon material and featuring a single row design, this connector offers reliable performance. With termination options including crimp and through hole soldering, installation is versatile and secure. Each unit contains six contact positions, ideal for various circuit configurations. The connector is UL 94V-0 certified, ensuring compliance with safety standards. Operating temperature range from -55 to 105°C (-67 to 221°F) and a voltage rating of 250 VAC make it suitable for a wide range of environments. The connector is lead-free solder compatible and RoHS compliant, meeting environmental regulations. Whether for appliances or industrial equipment, this connector is a dependable solution for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744418-6 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4.2 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744418-6 |
SKU: | AMP1744418-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |