1-1969591-1
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Enhance your power and signal connections with our Economy Power 2.5 series single-row receptacle housing, designed for secure panel mounting. Crafted from durable nylon with a UL 94V-0 flammability rating, this panel mount connector offers reliable performance in a range of environments. Featuring 11 positions and a 2.5mm pitch, it accommodates 26-22 AWG wire sizes for versatile connectivity. With a 7.5A amperage rating and 250VAC voltage capacity, it's suitable for various applications. The latch lock ensures a secure connection, while the polarization feature aids in proper mating alignment. Operating temperature range of -25 to 105°C (-13 to 221°F) further enhances its functionality. Whether for appliances or other uses, this connector offers a high-quality solution for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969591-1 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 10000 |
Lock Type: | Latch |
Number of Positions: | 11 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 1.181 in, 30 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969591-1 |
SKU: | AMP1-1969591-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |