1-1744446-2

Hdr Assy, EP 2.5 RA, 12 Pos., GW

Easily connect power and signal wires on your printed circuit board with this Economy Power 2.5 Header Assembly. Featuring a right-angle mount orientation and 12 positions, it is ideal for various electronic applications. The housing, made of durable nylon, meets UL 94V-0 flammability standards for safety. With through-hole solder termination and a tin-plated contact area, it ensures secure and reliable connections. Operating in a wide temperature range from -55 to 105°C, it is suitable for use in harsh environments. This PCB mount header, with a compact size and wave solder capability, is a versatile solution for appliances and other electronic devices. Its shrouded design and bright finish offer added protection and ease of use. Compliant with RoHS regulations, it guarantees environmental responsibility in your projects. Add this high-quality connector to your assembly for efficient wire-to-board connections in power and signal circuits.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744446-2
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.5 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 12.6 mm, .496 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744446-2
SKU: AMP1-1744446-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: