2-1017008-9
58 MODII VRT DR CE HI TEMP
Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. With a durable housing made of UL 94V-0 rated Polyester PCT in sleek black, this connector offers secure through-hole solder termination. Featuring two rows of 58 gold-plated phosphor bronze socket contacts on a 2.54mm pitch, it ensures reliable performance in industrial applications. The vertical mount orientation with a standard profile and top entry location makes installation easy, while the closed entry housing provides contact protection. Stackable and with retention solder tails, this connector is ideal for board-to-board or mezzanine connections, offering high temperature resistance and compliance with RoHS regulations. Upgrade your PCB assembly with our high-quality connector, designed for efficiency and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1017008-9 |
Series: | Modu Connector System |
Housing Material: | Polyester PCT |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 58 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .32 in, 8.12 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1017008-9 |
SKU: | AMP2-1017008-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |