The Modu Connector System features a black housing made of durable polyester with glass fiber reinforcement, meeting UL 94V-0 flammability standards for industrial applications. With a right-angle mount orientation, it offers convenient PCB mounting through solder termination. This connector boasts 30 positions in a 2-row configuration, each capable of carrying 2A of current at 333V AC. The socket contact type, made of phosphor bronze with tin plating, ensures reliable electrical connections. With a 2.54mm pitch and 7.87mm row spacing, it provides standard-profile board-to-board connectivity. Suitable for high-temperature environments, it is RoHS compliant and compatible with lead-free solder processes, including reflow soldering up to 260°C. The contact area features a closed entry design for protection, while the matte finish on the contact mating area and PCB contact terminals enhances conductivity. This connector, with a connector height of 6.05mm, is stackable and comes in a package quantity of 65, offering versatility for various electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-5102084-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 65
Contact Amperage: 2 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-5102084-1
SKU: AMP5-5102084-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: