1-881545-1
AMP SHUNT ASS'Y
Enhance connectivity in your electronic devices with our AMP SHUNT ASS'Y. This essential component, part of the Modu Connector System, features a low-profile design in black thermoplastic housing, meeting stringent UL 94V-0 standards for safety. With two gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a contact amperage of 3A. The open-top Novo shunt style allows for easy handling, making it ideal for industrial applications. Each package contains 14,000 units, guaranteeing an ample supply for your production needs. RoHS compliant and offering a termination resistance of 15 mΩ, this shunt assembly is a must-have for efficient PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-881545-1 |
Color: | Black |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Jumper/Shunt: | Shunt |
Package Quantity: | 14000 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 359 |
Profile: | Low |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
GPL Description: | Industrial |
Product Code: | 5239 |
ECCN: | EAR99 |
Termination Resistance: | 15 mΩ |
Height: | .228 in, 5.8 mm |
Handle: | With |
Shunt Style: | Open Top |
Shunt Type: | Novo |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-881545-1 |
SKU: | AMP1-881545-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download |