103542-4

10 MODII HDR DRST UNSHRD A/PIN

Enhance your PCB connections with our AMPMODU Headers, boasting a high standard of quality with UL E28476 and CSA LR16455 certifications. Crafted from durable thermoplastic, these headers feature two rows of pin contacts with a 2.54mm pitch, ideal for secure Through Hole - Press-Fit termination. With a housing color of sleek black and a flammability standard of UL 94V-0, they offer both aesthetic appeal and safety. Each pack contains 200 headers, ensuring you have an ample supply for your projects. The gold-plated contact mating area guarantees reliable conductivity, while the inclusion of PCB retention and compliant tail termination ensures easy installation. Suitable for industrial use, these headers are designed for vertical mounting on your circuit board, making them a versatile and essential component for your electronics assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103542-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 103542-4
SKU: AMP103542-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: