Introducing our AMPMODU Headers, meticulously engineered for reliable connectivity in industrial settings. These straight, shrouded headers feature a thermoplastic housing in sleek black, with 10 gold-plated contacts for optimal signal transmission. With a pitch of 2.54 mm, they offer precise PCB mounting via press-fit termination, ensuring secure and efficient assembly. Meeting UL 94V-0 flammability standards, these headers guarantee safety and durability even in harsh operating conditions, with a wide temperature range of -55 to 105 °C. Whether you're designing for power distribution or signal routing, trust in the quality and performance of our AMPMODU Headers for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102557-9
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5236
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 102557-9
Replacement Part: 5-102557-9
SKU: AMP102557-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/22/2021 PCN-21-107492 - Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report Download