1-794606-1
Cut Strip - MICRO MNL RPT CNT STRP 15AU LF
Enhance your power connector assembly with our Micro MATE-N-LOK series Contact Strip. Designed for efficient crimp termination, this Contact Strip features a durable Phosphor Bronze construction with gold plating, ensuring reliable conductivity. CSA, UL, and VDE certified with a UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for 20-24 AWG wire sizes, it accommodates a variety of applications. With a contact rating of 5A at 250V AC/DC, it guarantees optimal performance. Its straight orientation and locking lance retention make installation easy and secure. RoHS compliant and ideal for appliances, this Contact Strip is a must-have component for your wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-794606-1 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
GPL: | 239 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Standards Met: | CSA,UL,VDE ;UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-1-794606-1,1-794606-1,BM6321-000;BACA-AMP-178;1-794606-1 |
SKU: | AMP1-794606-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | P-21-020789 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to TE Qingdao in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |