2-1445091-5

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connections with our Micro MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting. This single-row connector, part of the Micro MATE-N-LOK series, boasts UL and CSA standards compliance, ensuring top-notch quality and safety. With a housing made of High Temperature Nylon in sleek black, it offers durability in varied environments. Featuring gold plating in the contact mating area for optimal conductivity, it can handle up to 5A of current at 250V AC/DC. With a pitch of 3mm, it accommodates 20-30 AWG wires, making it ideal for power applications. Its surface mount termination method and right-angle mount orientation provide flexibility in installation. With 5 positions, this connector is perfect for power circuitry in appliances and other devices, offering reliable performance in a wide temperature range from -40 to 105°C. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Upgrade your power connections with this high-performance connector, essential for various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445091-5
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Hold-Down Post
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 5
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .055 in, 1.4 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445091-5
SKU: AMP2-1445091-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: