1-1445048-0

PANEL MT SNGL ROW HSG 10 POS

Easily install the Micro MATE-N-LOK PANEL MT SNGL ROW HSG 10 POS connector for seamless power and signal connections. Designed for efficiency, this UL and CSA certified housing, made of durable Nylon 66/6, features a single row with 10 positions and a cable mount for convenient free-hanging installation. With a pitch of 3mm and pin contact type, it ensures reliable performance in a wide range of applications. Operating in temperatures from -40 to 105°C, it's suitable for various environments. This black housing, complying with UL 94V-0 flammability standards, comes in a package of 1000, making it ideal for use in appliances and other electronic devices. The connector is compatible with wire sizes ranging from 20 to 30 AWG, and its VDE tested construction guarantees safety and quality. RoHS compliant and with LR7189 certification, it meets international standards for environmental responsibility and performance. Upgrade your connectivity solutions with this high-quality Wire to Wire connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1445048-0
Series: Micro MATE-N-LOK
Housing Material: Nylon 66/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Number of Positions: 10
Housing Color: Black
GPL: 239
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Connector Height: 16.89 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 30.85 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 3.86 mm
Mating Retention: With
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1445048-0
SKU: AMP1-1445048-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: