2-1717574-5

DYNAMIC D-3200 V-HDR ASSY 3P HIGH CURENT

Introducing the DYNAMIC D-3200 V-HDR ASSY 3P HIGH CURRENT, part of the Dynamic 3000 Series. This high-performance connector features a 3-position inline contact layout, ideal for transmitting signal and power in power and signal circuit applications. With a voltage rating of 600 V AC/DC and a contact amperage of 12 A, it ensures reliable connectivity. The connector, housed in black polyester with a UL 94V-0 flammability standard, is designed for board mount installation with through-hole solder termination. Its keying and latching features provide secure mating alignment, while the preloaded header allows for easy assembly. Operating within a wide temperature range of -55 to 105°C, it is suitable for industrial applications. With compliance to CSA and UL standards, as well as being halogen-free, this connector guarantees safety and quality. Each package contains 20 units, making it convenient for bulk installations. Whether for power distribution or data transmission, the DYNAMIC D-3200 V-HDR ASSY 3P HIGH CURRENT offers reliable performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1717574-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 12 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1717574-5
SKU: AMP2-1717574-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: