2-1734592-3

FPC CONN. 0.5MM PITCH B/C, 23P

This FPC Connector features a 0.5mm pitch with a board-mount termination method, making it ideal for secure surface mounting. It has 23 gold-plated contacts, suitable for signal transmission at up to 250VAC. The right-angle orientation and compact size of 2.05mm in height and 5.1mm in width allow for efficient PCB layout. With a phosphor bronze contact material and LCP housing, it ensures reliable performance in a wide operating temperature range from -40 to 85°C. The connector, designed for use with FPC/FFC cables, is part of the Flex-to-Board system, with a single-beam contact layout for inline signal transmission. Its tape packaging and 2000-piece quantity make it convenient for large-scale production in various electronic applications. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734592-3
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 23
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 23
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 16.93 mm, .667 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734592-3
SKU: AMP2-1734592-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: